TRU COMPONENTS 1581885 Zener diode DO 35 2.7 V 500 mW Zener voltage

MPN
1581885
EAN-13
2050004913361
Order Code
17-8792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

TRU COMPONENTS 1581885 Zener diode, designated as the TC-ZPD2.7, is a robust and reliable component ideal for voltage regulation tasks in various electronic designs. Housed in a DO-35 package, this diode features a Zener voltage of 2.7 volts and is capable of dissipating a maximum power of 500 milliwatts, making it suitable for applications requiring precise voltage stabilisation under small power conditions. Typically employed in voltage clamping circuits, reference voltage sources, and protection of sensitive electronics from voltage transients, this Zener diode ensures stable operation by maintaining a predetermined voltage across its terminals. It is an essential component for engineers designing circuits where voltage precision and reliability are paramount, supported by its integration into diverse systems such as power supplies and communication devices. The diode’s attributes and construction make it an integral part of active electronic systems, as expected from components designed by trusted manufacturers like DIOTEC, ensuring compatibility and performance across a broad spectrum of engineering applications.
Type Zener diode
Voltage 2.7V
Current 500mW
Package Style DO 35
Configuration 1 diode
Impedance 75Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 200mA
U<sub>z</sub> (max.) 2.9V
U<sub>z</sub>(min.) 2.5V

Reviews

Be the first to submit a review

Trustpilot