TRU COMPONENTS 1581862 TVS diode 25.7V 600W Surge Protection DO-15

MPN
1581862
EAN-13
2050004913354
Order Code
17-8791
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

TRU COMPONENTS 1581862 TVS Diode 25.7V 600W Surge Protection DO-15, also known by the manufacturer’s part number P6KE27CA, is a highly reliable semiconductor component designed for overvoltage protection. This diode, manufactured by DIOTEC, is particularly effective in safeguarding electronic circuits against voltage spikes, with a peak power dissipation capacity of 600 watts. Constructed as a unidirectional PN junction suppressor diode, it is engineered for use in a variety of applications, including consumer electronics, telecommunications, and industrial control systems, where the suppression of transient voltages is critical. Housed in a DO-15 package, the diode's robust construction and precise design ensure stable performance in demanding environments. Its implementation is crucial in preventing damage to sensitive circuit components, thereby enhancing system reliability and longevity.
Type TC-P6KE27CA
Package Type DO-15
Breakdown Voltage U(BR) 25.7V
Channels 1
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak Current I(pp) 16.8A
Polarity Bidirectional
Power (max) P(TOT) 600W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 23.1V
Terminal Voltage U(CL) 37.5V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot