TRU COMPONENTS 1581861 TVS diode DO 15 22.8 V 600 W surge suppression diode

MPN
1581861
EAN-13
2050004913347
Order Code
17-8790
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TRU COMPONENTS' part number 1581861, also known as TC-P6KE24CA, is a high-performance transient voltage suppressor (TVS) diode designed to provide reliable overvoltage protection. This semiconductor device, encased in a DO-15 package, is engineered to manage a maximum peak power dissipation of 600 watts, making it essential for safeguarding sensitive electronic circuits from high-energy transients and voltage spikes. With a breakdown voltage of 22.8 volts, the P6KE24CA is widely used in applications such as power supply protection, data lines, and telecommunications equipment, where it ensures the longevity and integrity of electronic components by clamping excessive voltages. As a crucial component in suppression circuits, it combines the versatility of diode technology with robust surge protection capabilities.
Type TC-P6KE24CA
Package Type DO-15
Breakdown Voltage U(BR) 22.8V
Channels 1
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak Current I(pp) 19A
Polarity Bidirectional
Power (max) P(TOT) 600W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 20.5V
Terminal Voltage U(CL) 33.2V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot