TRU COMPONENTS 1581860 TVS diode TC-P6KE18CA 17.1 V 600 W Surge Protection

MPN
1581860
EAN-13
2050004913330
Order Code
17-8789
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

TRU COMPONENTS 1581860 TVS diode TC-P6KE18CA is a robust suppression diode designed for surge protection in electronic circuits, effectively safeguarding components from transient voltage spikes. Featuring a peak pulse power dissipation of 600 watts at a breakdown voltage of 17.1 volts, this diode is ideal for applications where reliable overvoltage protection is crucial. Commonly employed in telecommunications, automotive electronics, and industrial systems, the TC-P6KE18CA ensures the integrity of sensitive semiconductor devices by clamping excessive voltages to safe levels. Manufactured in a DO-15 package, it offers efficient performance with the reliability expected from high-quality suppressor diodes, serving as an essential element in protecting against voltage transients.
Type TC-P6KE18CA
Package Type DO-15
Breakdown Voltage U(BR) 17.1V
Channels 1
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak Current I(pp) 25A
Polarity Bidirectional
Power (max) P(TOT) 600W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 15.3V
Terminal Voltage U(CL) 25.2V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot