TRU COMPONENTS 1581859 TVS diode 14.3V 600W Suppression Silicon Diode

MPN
1581859
EAN-13
2050004913323
Order Code
17-8788
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

TRU COMPONENTS 1581859 is a TVS diode with a manufacturer part number of P6KE15CA, engineered to provide reliable overvoltage protection. This silicon suppression diode, with a peak power dissipation of 600 W, is designed to protect sensitive electronic components by clamping transients at a working peak reverse voltage of 14.3 V. Featuring a DO-15 package, the diode is an ideal choice for safeguarding electronic circuits in applications like power supplies, telecommunications equipment, and automotive electronics, where transient voltage suppression is critical. The robust design ensures efficient performance in challenging conditions, making it a valuable component for engineers focusing on enhancing the durability of electronic devices. With an alternate EAN of 2050000055249, this diode is part of the active components category, suitable for various industrial and consumer electronics applications.
Type TC-P6KE15CA
Package Type DO-15
Breakdown Voltage U(BR) 14.3V
Channels 1
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak Current I(pp) 29A
Polarity Bidirectional
Power (max) P(TOT) 600W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 12.8V
Terminal Voltage U(CL) 21.2V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot