TRU COMPONENTS 1581858 TVS diode 11.4 V 600 W Suppressor Surge Protection

MPN
1581858
EAN-13
2050004913316
Order Code
17-8787
Country of Origin
USA

Discontinued


TRU COMPONENTS 1581858 is a technically sophisticated TVS diode designed for transient voltage suppression applications, having a Manufacturer's Part Number of P6KE12CA. This component provides overvoltage protection by clamping voltage spikes to safe levels in electronic circuits. It operates with a peak pulse power dissipation of 600 watts and a breakdown voltage of 11.4 volts, making it suitable for safeguarding sensitive semiconductor devices from voltage transients induced by inductive load switching or lightning strikes. Typically employed in telecommunications, computer, and industrial equipment, this suppressor diode offers reliable performance in protecting integrated circuits and other critical components from potential damage. The design ensures that the P-N junction is robust and efficient, maintaining consistent clamping capability within the specified operational parameters.
Type TC-P6KE12CA
Package Type DO-15
Breakdown Voltage U(BR) 11.4V
Channels 1
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak Current I(pp) 37A
Polarity Bidirectional
Power (max) P(TOT) 600W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 10.2V
Terminal Voltage U(CL) 16.7V

Alternatives (4)


Trustpilot