TRU COMPONENTS 1581857 TVS diode DO 15 6.45 V 600 W Surge Protection Diode

MPN
1581857
EAN-13
2050004913309
Order Code
17-8786

Discontinued


TRU COMPONENTS, Manufacturer's Part Number 1581857, offers the TVS diode model P6KE6V8CA, also recognised under the alternate part number TC-P6KE6.8CA. This suppression diode is distinguished by its ability to protect electronic circuits against overvoltage transients. Operating with a maximum power dissipation of 600 W, this diode exhibits a nominal clamping voltage of 6.45 V in a DO-15 package, utilising PN junction technology for effective surge protection. Engineered by DIOTEC, this semiconductor component is designed for critical applications in telecommunications, automotive electronics, and consumer electronics, providing reliable performance in safeguarding sensitive components from voltage spikes. With its precise characteristics and robust construction, the P6KE6V8CA is suitable for use in circuits that demand stringent protection against electrical transients.
Type TC-P6KE6.8CA
Package Type DO-15
Breakdown Voltage U(BR) 6.45V
Channels 1
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak Current I(pp) 60A
Polarity Bidirectional
Power (max) P(TOT) 600W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 5.8V
Terminal Voltage U(CL) 10.5V

Alternatives (1)


Trustpilot