TRU COMPONENTS 1581856 Si Rectifier 600V 6A For Standard Hf & Power Diodes

MPN
1581856
EAN-13
2050004913293
Order Code
17-8785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 760 in stock

TruComponents 1581856 is a silicon rectifier diode designed to handle up to 600 volts and a maximum forward current of 6 amperes, making it suitable for standard high-frequency and power diode applications. With its robust construction, the TC-P600J P600 model is engineered for efficient energy conversion and rectification, which is crucial in applications such as power supplies, inverters, and motor drives where reliable performance under high voltage conditions is necessary. This component is ideally suited for use in both consumer electronics and industrial systems where efficient handling of electrical loads and minimal reverse leakage current are required.
Type Through-hole
Current 6A
Forward Voltage 1V
Peak Reverse Voltage 600V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 25µA
Reverse leakage current I(r) reference 600V
Reverse reCovery Time T(rr) 1.5µs

Reviews

Be the first to submit a review

Trustpilot