TRU COMPONENTS 1581855 Rectifier Tc-P600D 200V 6A Standard Diode

MPN
1581855
EAN-13
2050004913286
Order Code
17-8784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

TruComponents 1581855 is a rectifier diode, identified as the TC-P600D model, featuring a silicon rectifier construction that is rated for 200 volts and 6 amperes. This standard diode, with its robust design, is engineered to provide reliable waveform rectification in electronic circuits, making it suitable for power supply applications, voltage conversion, and various forms of current regulation. Its operational capability ensures efficient performance in applications involving alternating current (AC) to direct current (DC) conversion, commonly found in industrial electrics, automotive systems, and consumer electronics. The diode's design prioritises durability and efficiency, vital for maintaining system stability under varying load conditions.
Type Through-hole
Current 6A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 25µA
Reverse leakage current I(r) reference 200V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot