TRU COMPONENTS 1581853 Si Rectifier Tc-1N5408 Do 201 1000 V 3 A

MPN
1581853
EAN-13
2050004913262
Order Code
17-8783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 402 in stock

TruComponents 1581853 is a silicon rectifier diode known for its reliability and efficiency in converting alternating current (AC) to direct current (DC). Classified under Type TC-1N5408 and housed in a DO-201 package, this component is designed to handle a reverse voltage of up to 1000 volts and a forward current of 3 amperes. Its robust construction makes it suitable for various applications, including power supply rectification, battery chargers, and inverters, where high voltage and current handling capabilities are essential. The rectifier diode's durable silicon material ensures consistent performance and longevity even under demanding electrical conditions. This makes it an ideal choice for engineers seeking a dependable solution for rectification tasks in both consumer electronics and industrial systems.
Type Through-hole
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 1000V
Package Style DO 201
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 1000V

Reviews

Be the first to submit a review

Trustpilot