TRU COMPONENTS 1581852 Si Rectifier Tc-1N5406 600V 3A Standard Power Diode

MPN
1581852
EAN-13
2050004913255
Order Code
17-8782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 987 in stock

TruComponents 1581852, known as the silicon rectifier TC-1N5406, is a standard power diode designed for use in electronic circuits requiring efficient rectification. Housed in a DO-201 package, this rectifier is capable of withstanding a maximum reverse voltage of 600 volts and delivering a continuous forward current of up to 3 amperes, making it suitable for a variety of power conversion applications. Its robust design ensures reliable performance in tasks such as power supplies, inverters, and other general rectification duties where consistent DC output is required. With its balance of voltage and current handling capabilities, this diode is particularly well-suited for use in environments where stability and durability are paramount.
Type Through-hole
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 600V
Package Style DO 201
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 600V

Reviews

Be the first to submit a review

Trustpilot