TRU COMPONENTS 1581851 Rectifier Diode Tc-1N5404 400V 3A Do 201 Standard

MPN
1581851
EAN-13
2050004913248
Order Code
17-8781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,793 in stock

TruComponents 1581851 Rectifier Diode, TC-1N5404 is housed in a DO-201 package. This silicon rectifier diode is capable of withstanding reverse voltages up to 400 volts and providing a forward current of 3 amperes, making it well-suited for applications requiring dependable rectification in power supply circuits. Engineers commonly use this diode in AC to DC conversion processes, where its robust construction and reliability are crucial. The diode is designed for optimal performance in a wide range of electronic applications, offering efficient rectification in both industrial and consumer electronics.
Type Through-hole
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 400V
Package Style DO 201
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 400V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot