TRU COMPONENTS 1581849 Si Rectifier Tc-1N5402 Do 201 200V 3A Standard Diode

MPN
1581849
EAN-13
2050004913224
Order Code
17-8780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 859 in stock

TruComponents 1581849 is a silicon rectifier diode, specifically referred to as the TC-1N5402, housed in a DO-201 package. This robust component is designed to handle a maximum reverse voltage of 200 volts and a forward current of up to 3 amperes. Its construction makes it ideal for use in power supply applications, rectification in industrial equipment, and protective circuits where standard diode performance is required. The diode's high current handling capacity and voltage rating ensure reliable performance under demanding conditions, making it a versatile choice for a wide range of electronic circuits. Its reliability and efficiency make it a common selection in both commercial and industrial electronics contexts.
Type Through-hole
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 200V
Package Style DO 201
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 200V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot