TRU COMPONENTS 1581845 Rectifier Diode 1000V 1A Standard Si Do 204Al

MPN
1581845
EAN-13
2050004913187
Order Code
17-8776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
300+ £0.0206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,424 in stock

TruComponents 1581845 is designed as a rectifier diode suitable for applications requiring a silicon-based electrical component. This rectifier diode, also referred to in certain contexts as the TruComponents Si rectifier TC-1N4007 DO 204AL, operates efficiently with a reverse voltage capacity of up to 1000 volts and a current rating of 1 ampere. With its compact DO-204AL package, it is engineered to provide effective unidirectional current flow and high reliability under various operating conditions. Common engineering applications for this diode include power supplies, inverters, and other circuits where rectification of alternating current to direct current is essential. Its robustness and standard specifications make it a versatile component in both consumer electronics and industrial power management systems.
Type Through-hole
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Package Style DO 204AL
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 1000V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot