TRU COMPONENTS 1581843 Si Rectifier Diode 600 V 1 A Do 204Al Standard

MPN
1581843
EAN-13
2050004913163
Order Code
17-8774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
250+ £0.0164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,440 in stock

TruComponents 1581843 is a high-performance Si rectifier diode housed in a DO-204AL package, capable of handling 600 V reverse voltage and a forward current of up to 1 A. The 1581843 silicone rectifier diode, alternatively referred to as the TC-1N4005, is designed for a variety of applications, including power rectification tasks in power supplies and efficient signal conversion in electronic circuits. Its robust design ensures reliable performance in high-reliability environments, while its standardised package facilitates straightforward integration into existing systems. This component is ideal for engineers requiring a dependable solution for rectifying alternating current to direct current in both industrial and consumer electronic products.
Type Through-hole
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 600V
Package Style DO 204AL
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 600V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot