TRU COMPONENTS 1581842 Rectifier Diode 400V 1A Standard Hf Power Si Do 204Al

MPN
1581842
EAN-13
2050004913156
Order Code
17-8773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
250+ £0.0204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,150 in stock

TruComponents 1581842, also known as TruComponents Si rectifier TC-1N4004 DO 204AL, is a standard rectifier diode designed to manage power conversion processes efficiently. Featuring a voltage rating of 400 volts and a current handling capability of 1 amp, this diode is encapsulated in a DO 204AL package, which ensures effective thermal management and reliability in various electronic circuits. Its primary function is to convert alternating current (AC) to direct current (DC), making it indispensable in power supplies, battery chargers, and other electronic applications involving rectification. The silicon construction of the diode assures consistent performance across a wide range of temperatures and operating conditions, making it a reliable component in both consumer electronics and industrial devices.
Type Through-hole
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 400V
Package Style DO 204AL
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 400V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot