TRU COMPONENTS 1581841 Rectifier Diode 200V 1A Standard Hf Power Do 204Al

MPN
1581841
EAN-13
2050004913149
Order Code
17-8772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
250+ £0.0195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,078 in stock

TruComponents 1581841, known as the Si rectifier TC-1N4003, is a standard rectifier diode encapsulated in a DO 204AL package, capable of handling a maximum reverse voltage of 200 volts and a forward current of 1 ampere. This component is designed to efficiently convert alternating current (AC) to direct current (DC) in power supply applications due to its robust performance characteristics. Typically utilised in power converters and rectification circuits, it ensures reliable operation within electronic systems requiring stable DC outputs. Its solid construction and dependable performance make it a common choice in various industrial and consumer electronic applications.
Type Through-hole
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Package Style DO 204AL
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 200V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot