TRU COMPONENTS 1581840 Si Rectifier Diode 100V 1A Do 204Al Hf Power Diodes

MPN
1581840
EAN-13
2050004913132
Order Code
17-8771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
250+ £0.0196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,312 in stock

TruComponents 1581840, known as the Si rectifier TC-1N4002, DO 204AL, is a high-performance rectifier diode engineered for applications requiring a reliable current conversion. With a voltage rating of 100 V and a current capability of 1 A, this diode is designed to provide efficient rectification in various electronic circuits. Its DO-204AL (DO-41) package ensures compactness and ease of installation in densely populated printed circuit boards. Typically employed in power supply circuits, the TC-1N4002 is ideal for reverse polarity protection and rectifying alternating current (AC) into direct current (DC). This component is favoured in applications where durability and consistent performance are paramount.
Type Through-hole
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Package Style DO 204AL
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 100V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot