TRU COMPONENTS 1581839 Rectifier Diode Si Tc-1N4001 Do 204Al 50V 1A Standard

MPN
1581839
EAN-13
2050004913125
Order Code
17-8770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
250+ £0.0204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,868 in stock

TruComponents 1581839 is a silicon rectifier diode, specifically the model TC-1N4001, housed in a DO-204AL package. It is designed for a maximum reverse voltage of 50 volts and supports a continuous forward current of up to 1 ampere, making it suitable for applications requiring low-power rectification. Its function is pivotal in converting alternating current (AC) to direct current (DC), therefore it is commonly used in power supply circuits, control systems, and other electronic devices requiring rectification of low to moderate power levels. The diode's robust construction ensures reliable performance, even in demanding environments, where maintaining operational integrity is critical.
Type Through-hole
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 50V
Package Style DO 204AL
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 50V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot