TRU COMPONENTS 1581838 Si Rectifier Do 204Al 1300V 1A Diode

MPN
1581838
EAN-13
2050004913118
Order Code
17-8769
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
250+ £0.0168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

TruComponents 1581838 is a silicon rectifier diode designated as TC-BY133, housed in a DO-204AL package. This diode is engineered to handle a reverse voltage of up to 1300 volts and is capable of conducting a forward current of 1 ampere. Its robust design is suitable for rectifying alternating current to direct current in power supply applications, often used within voltage regulation circuits and the conversion of AC to DC in various electronic equipment. The device’s high voltage rating and reliable performance make it a dependable choice for engineers working on medium power applications requiring efficient rectification.
Type Through-hole
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 1300V
Package Style DO 204AL
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot