TRU COMPONENTS 1581836 Diode Rectifier Si Tc-Sm4001 50V 1A Do-213Ab

MPN
1581836
EAN-13
2050004913095
Order Code
17-8767
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
150+ £0.0280
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,430 in stock

TruComponents 1581836 is a silicon rectifier diode specifically designed for efficient and reliable rectification applications. Featuring a part number TC-SM4001, this diode offers a maximum reverse voltage of 50 volts and a forward current capacity of 1 ampere, encapsulated within a robust DO-213AB package. The Si rectifier's low forward voltage drop and high reverse recovery performance make it ideal for use in power supplies, battery chargers, and inverter circuits, where efficient conversion of alternating current to direct current is required. Its compact form factor and dependable electrical characteristics ensure suitability for both commercial and industrial applications requiring consistent diode performance under varying load conditions. This component is engineered to deliver high-reliability operation in challenging environments, maintaining efficiency and endurance in the face of thermal and electrical stresses.
Type Surface-mount
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 50V
Package Style DO 213AB
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 50V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot