TRU COMPONENTS 1581833 Transistor BJT Discrete TC-BC337-25 TO 92 1 NPN Channel

MPN
1581833
EAN-13
2050004913064
Order Code
17-8765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.0284
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 582 in stock

TRU COMPONENTS 1581833, part number TC-BC337-25, is an NPN bipolar junction transistor housed in a TO-92 package. This discrete silicon transistor, known as BC 337-25, is designed for amplification and switching applications. It is characterised by its single-channel architecture, making it suitable for use in low-power linear and switching circuits. Typical applications include signal processing in audio amplifiers, driver applications, and electronic switching circuits. With its robust design, the BC 337-25 is a reliable component for engineers working on active components in analogue and digital electronics.
Type Transistor (BJT) - Discrete
Collector Current 800mA
Channels 1
Collector cutoff current 100nA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 700mV
Content 1
DC Current Gain (hfe) 100
DC Current gain hFE - reference Current 300mA
DC current gain hFE - reference voltage 1V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 625mW
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot