TRU COMPONENTS 1581832 Transistor BJT Discrete TC-BC559C PNP TO-92 1 Channel

MPN
1581832
EAN-13
2050004913057
Order Code
17-8764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

TRU COMPONENTS presents the 1581832, a PNP bipolar junction transistor designated as TC-BC559C. This discrete component is housed in a TO-92 package, offering one channel suited for various low-current amplification and switching applications. Engineered to handle moderate voltages and currents, the BC559C is an ideal choice for analogue circuits, where thermal stability and low noise are paramount. Widely utilised in audio, radio frequency, and switching circuits, it serves as a reliable building block for designers working with active components in electronic projects. This transistor's performance characteristics make it a staple in both hobbyist and professional applications, ensuring consistent functionality across different operating environments.
Type Transistor (BJT) - Discrete
Collector Current -100mA
Channels 1
Collector cutoff current -15nA
Collector emitter Voltage U(CEO) -30V
Collector-emitter saturation Voltage (max.) -650mV
Content 1
DC Current Gain (hfe) 270
DC Current gain hFE - reference Current -10µA
DC current gain hFE - reference voltage -5V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 500mW
Transit frequency f(T) 150MHz

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot