TRU COMPONENTS 1581829 Transistor BJT NPN Discrete 1 Channel TO 92

MPN
1581829
EAN-13
2050004913026
Order Code
17-8761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £0.0211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 808 in stock

TRU COMPONENTS 1581829 is a Bipolar Junction Transistor (BJT) of the NPN type, specifically identified as the BC 548 C, enclosed in a TO-92 package. This discrete component features a single channel, making it well-suited for amplification and switching applications in various electronic circuits. As a silicon-based transistor, the BC 548 C is utilised in applications requiring reliable performance in signal processing and small-signal amplification, such as audio amplification or low-speed switching. This component is widely employed by engineers in designing and developing circuits where efficiency and stability are paramount. The BC 548 C's compact TO-92 package allows for ease of integration into printed circuit board assemblies, providing versatility across numerous active component applications.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Channels 1
Collector cutoff current 15nA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 270
DC Current gain hFE - reference Current 10µA
DC current gain hFE - reference voltage 5V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 500mW
Transit frequency f(T) 300MHz

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot