TRU COMPONENTS 1581828 Transistor BJT Discrete TO-92 NPN 1-channel

MPN
1581828
EAN-13
2050004913019
Order Code
17-8760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £0.0209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,137 in stock

TRU COMPONENTS 1581828, also referenced as BC-547-B, is a discrete bipolar junction transistor (BJT) housed in a TO-92 package, which is a common form factor for through-hole components offering a balance between size and power dissipation. With its NPN configuration, this single-channel transistor is widely utilised in amplification and switching applications due to its reliable current gain and low noise characteristics. Engineers frequently deploy the BC 547 B in general-purpose electronic circuits that require small to medium signal amplification, such as in audio amplifiers and signal processing units, owing to its suitability for these roles within a range of 45 to 800 mA current. The EAN code 2050000029431 further categorises this component in inventories, highlighting its role within a range of active components designed for efficient load manipulation in various electronic circuits.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Channels 1
Collector cutoff current 15nA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 150
DC Current gain hFE - reference Current 10µA
DC current gain hFE - reference voltage 5V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 500mW
Transit frequency f(T) 300MHz

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot