TRU COMPONENTS 1581823 Si Rectifier Tc-By550-600 600 V 5 A Do 201Ad Diode

TRU COMPONENTS 1581823 Si Rectifier Tc-By550-600 600 V 5 A Do 201Ad Diode

MPN
1581823
EAN-13
2050004912968
Order Code
17-8755
Country of Origin
Slovenia

Discontinued


TruComponents 1581823 is a silicon rectifier diode, TC-BY550-600, designed for efficient conversion applications requiring a blocking voltage of 600 volts and a forward current of 5 amperes. Encased in a DO-201AD package, this diode is engineered to provide reliable performance in power rectification tasks, commonly utilised in power supply circuits, motor control systems, and battery charging setups. Its robust construction ensures optimal thermal management and electrical stability, making it suitable for both industrial and consumer electronics where consistent current delivery and voltage blocking capabilities are crucial.
Type Through-hole
Current 5A
Forward Voltage 1V
Peak Reverse Voltage 600V
Package Style DO 201AD
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 20µA
Reverse leakage current I(r) reference 600V

Alternatives (5)


Trustpilot