TRU COMPONENTS 1581820 Rectifier Diode 100 V 5 A Si Rectifier Do 201Ad

MPN
1581820
EAN-13
2050004912937
Order Code
17-8752
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,198 in stock

TruComponents 1581820 is to a silicon rectifier diode, specifically designed for efficient conversion of alternating current (AC) to direct current (DC) with a rated maximum reverse voltage of 100 volts and a continuous forward current of up to 5 amperes. Known also as the TC-BY550-100, this component is encapsulated in the robust DO-201AD package, providing enhanced durability and heat dissipation. The diode's consistent performance in mitigating voltage fluctuations makes it an ideal choice for power supply units, battery charging circuits, and other applications demanding reliable rectification. The silicon rectifier’s construction ensures stability and efficiency in various operational environments, which is crucial for engineers working on precision electronic projects.
Type Through-hole
Current 5A
Forward Voltage 1V
Peak Reverse Voltage 100V
Package Style DO 201AD
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 20µA
Reverse leakage current I(r) reference 100V

Reviews

Be the first to submit a review

Trustpilot