TRU COMPONENTS 1581801 Zener diode SOD 80C 6.2 V 500 mW Tape cut

MPN
1581801
EAN-13
2050004909425
Order Code
17-8750
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
200+ £0.0223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

TRU COMPONENTS 1581801 is a high-precision Zener diode designed for voltage regulation applications, identified by the manufacturer’s part number BZV-55-C-6,-2-V. This diode is housed in a mini-MELF SOD 80 package, tailored for surface-mount technology, ensuring efficient and compact integration into electronic circuits. It offers a stable Zener voltage of 6.2 V with a maximum power dissipation capability of 500 mW, making it suitable for low-power voltage stabilisation tasks. Engineers utilise these diodes typically in circuits requiring reliable voltage reference, protection against voltage transients, and stabilisation in power supplies and other electronic applications. With its robust construction and performance, this Zener diode complements various components in telecommunications, automotive, and consumer electronics systems.
Type Zener diode
Voltage 6.2V
Current 500mW
Package Style SOD 80C
Configuration 1 diode
Impedance 10Ω
Impedance reference 0.5mA
Maximum Operating Temperature +175°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Residual reverse leakage current 76mA
U<sub>z</sub> (max.) 6.6V
U<sub>z</sub>(min.) 5.8V

Reviews

Be the first to submit a review

Trustpilot