TRU COMPONENTS 1577530 SMD LED 3528 Warm white 2150mcd 120° 20mA 3.6V

MPN
1577530
EAN-13
2050004903836
Order Code
17-8743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

TruComponents 1577530 is a surface-mount device LED within the 3528 package, offering a warm white light at an intensity of 2150 millicandelas. This LED has a wide viewing angle of 120 degrees, which is suitable for ensuring broad illumination coverage in applications. It operates with a forward current of 20 milliamperes and a forward voltage of 3.6 volts, making it an efficient component for low-power lighting solutions. The LED's compact size and efficient light output make it ideal for use in applications such as backlighting, automotive lighting, and general lighting in consumer electronics where space is limited and performance is crucial.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.6V
Forward Current 20mA
Luminosity 2150mcd
Colour Temperature 1800 2500K
Content 1
Technology InGaN

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot