TRU COMPONENTS 1577528 SMD LED 2835 White 120° 60mA 3.5V Tape cut

TRU COMPONENTS 1577528 SMD LED 2835 White 120° 60mA 3.5V Tape cut

MPN
1577528
EAN-13
2050004903812
Order Code
17-8742
Country of Origin
China
View Full Product Range (42)

Discontinued


TruComponents 1577528 SMD LED is designed as a 2835 package, providing a versatile solution with a white emission and a wide viewing angle of 120 degrees. This surface-mounted device (SMD) operates efficiently at a forward current of up to 60 mA and a forward voltage of 3.5 V, making it suitable for a variety of circuit designs. Its packaging in tape cut form facilitates easy integration into automated assembly processes. Ideal applications include backlighting, indicators, and general illumination in electronic displays and compact lighting fixtures. Engineered for reliability and consistent performance, this LED fits seamlessly into contemporary electronic systems requiring high efficiency and uniform light distribution.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.5V
Forward Current 60mA
Luminosity 25lm
Content 1
Technology InGaN

Trustpilot