TRU COMPONENTS 1577510 LED Wired Red Circular 10 mm 325 mcd 50° 20 mA

MPN
1577510
EAN-13
2050004903638
Order Code
17-8727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 736 in stock

TruComponents 1577510 is a high-performance LED specifically designed for various engineering applications requiring reliable and efficient lighting solutions. This LED features a wired red circular design with a 10 mm diameter, providing a luminous intensity of 325 millicandela and a viewing angle of 50 degrees, making it ideal for concentrated lighting tasks. Operating at a forward current of 20 mA, these LEDs are suitable for use in visual indicators, status lights, and pilot lamps in electronic and electrical systems. Its robust construction ensures durability and consistent performance, meeting the demands of professional and industrial environments.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 325mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot