TRU COMPONENTS 1577508 LED wired Blue 10mm 6300mcd 25° 20mA

MPN
1577508
EAN-13
2050004903614
Order Code
17-8725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

TruComponents 1577508 LED wired Blue Circular 10 mm 6300 mcd 25° 20 mA is a high-performance LED designed for precise and efficient illumination tasks. This LED is characterised by its robust circular form with a 10 mm diameter, delivering a luminous intensity of 6300 millicandela with a narrow viewing angle of 25 degrees. Operating at a forward current of 20 mA, it ensures stable performance for various applications. This component is ideally suited for use in indicator lights, control panels, and decorative lighting applications requiring high visibility. Its reliable construction and energy-efficient design make it an excellent choice for engineers focused on integrating effective lighting solutions into electronic and electromechanical systems.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 6300mcd
Forward Voltage 3.3V
Viewing Angle 25°
Casing 10mm
Content 1
LED features LED 10mm
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot