TRU COMPONENTS 1577507 LED wired Green Circular 10 mm 8800 mcd 25° 20 mA

MPN
1577507
EAN-13
2050004903607
Order Code
17-8724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 772 in stock

TruComponents 1577507 is a green wired circular LED that features a 10 mm diameter with a luminous intensity of 8800 millicandela and an emission angle of 25 degrees. This LED is designed for a forward current of 20 mA, making it suitable for various indicator and display applications where precise brightness and directionality are essential. Typically used in industrial control panels, consumer electronics, and signage, this LED provides efficient light output with a robust and reliable performance. Its design ensures straightforward integration into circuits and devices, enhancing visibility and operational feedback in technical settings.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8800mcd
Forward Voltage 3.3V
Viewing Angle 25°
Casing 10mm
Content 1
LED features LED 10mm
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot