TRU COMPONENTS 1577506 LED Yellow Circular 10mm 3500mcd 25° 20mA Wired

MPN
1577506
EAN-13
2050004903591
Order Code
17-8723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 752 in stock

TruComponents 1577506 is a high-performance LED component designed for applications requiring precise illumination characteristics. This yellow circular LED has a diameter of 10 mm and delivers a luminous intensity of 3500 millicandela with a viewing angle of 25 degrees, making it suitable for focused lighting applications. It operates at a forward current of 20 mA, ensuring efficient functionality within various electronic systems. The LED's design incorporates wired connections for ease of integration into circuit designs, commonly utilised in indicator lights, display backlighting, and architectural lighting systems where specific colour output and directional light are essential. Its robust construction and consistent light output offer reliability needed in demanding environments.
LED Colour Yellow
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 10mm
Content 1
LED features LED 10mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Reviews

Be the first to submit a review

Trustpilot