TRU COMPONENTS 1577503 LED wired Green Circular 8mm 8800mcd 25° 20mA

MPN
1577503
EAN-13
2050004903560
Order Code
17-8721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.191
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TruComponents 1577503 is a wired LED that features a circular design with an 8 mm diameter. This green LED offers a luminous intensity of 8800 millicandelas and an emission angle of 25 degrees, making it suitable for targeted illumination applications. It operates at a forward current of 20 milliamperes, ensuring efficient power consumption. These characteristics make it especially apt for use in a variety of engineering applications, including status indication, signalling devices, and decorative lighting arrays, where precise indication and visibility are essential. The robust design and reliable performance of the TruComponents 1577503 LED make it a versatile choice for both indoor and outdoor electronics projects.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Luminous Intensity 8800mcd
Forward Voltage 3.5V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology InGaN
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot