TRU COMPONENTS 1577501 LED Yellow Circular Wired 8mm 3500mcd 25° 20mA

MPN
1577501
EAN-13
2050004903546
Order Code
17-8719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 752 in stock

TruComponents 1577501 is a precision-engineered LED wired unit, offering a circular design with an 8 mm diameter, providing a luminous intensity of 3500 millicandela. Featuring a viewing angle of 25 degrees, this yellow LED is designed to operate at a forward current of 20 mA, making it suitable for applications that require clear visibility and reliable performance. Its robust construction and efficient design make it ideal for use in diverse engineering applications such as status indicators, backlighting, and panel illumination in electronic devices where durable and consistent lighting is essential. The LED's wired configuration facilitates seamless integration into existing circuit designs, ensuring versatility in implementation.
LED Colour Yellow
Dominant Wavelength 628nm
Forward Current 20mA
Luminous Intensity 3500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 8mm
Content 1
LED features LED water clear
Lens Type Water clear
Product Type LED wired
Technology AlGaInP
Type Radial lead

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot