TRU COMPONENTS 1577458 LED wired Yellow Circular 3 mm 275 mcd 60 ° 20 mA

MPN
1577458
EAN-13
2050004902112
Order Code
17-8685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.054
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

TruComponents 1577458 offers a reliable LED wired module, featuring a yellow circular lens with a diameter of 3 mm. This component is designed to provide luminous intensity of 275 millicandela at a viewing angle of 60 degrees, optimised for a forward current of 20 milliamperes. Its technical specifications make it an ideal choice for circuit board indicators, backlighting, and status displays in a variety of electronic assemblies. The compact size and precise beam angle ensure efficient light distribution, making it suitable for applications requiring consistent and focused illumination. Its robust construction ensures reliable performance in challenging environments, meeting the needs of professional engineering applications.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 275mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot