TRU COMPONENTS 1577457 LED wired Red Circular 3 mm 2500 mcd 60° 20 mA

MPN
1577457
EAN-13
2050004902105
Order Code
17-8684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 714 in stock

TruComponents 1577457 is a high-performance LED strip light featuring a red circular design with a 3 mm diameter, providing reliable illumination with a luminous intensity of 2500 millicandela. The LED operates efficiently at a viewing angle of 60 degrees and a forward current of 20 milliamperes, making it suitable for diverse engineering applications where precise and controlled lighting is required. Typically used in electronic prototypes, control panels, and signalling systems, this LED offers durability and consistent performance, making it an ideal choice for environments where space is limited and effective visual indicators are necessary.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot