TRU COMPONENTS 1577456 LED Wired Red Circular 3mm 75mcd 60° 20mA

MPN
1577456
EAN-13
2050004902099
Order Code
17-8683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
100+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

TruComponents 1577456 offers a reliable LED solution with its LED wired Red Circular lights. This component features a 3 mm diameter and emits a luminous intensity of 75 millicandela at a 60-degree viewing angle, powered by a current of 20 mA. Engineered for precision and efficiency, these LEDs are ideal for a range of applications requiring consistent illumination, including indicator lights on instrument panels, status lights in electronic circuits, and general purpose lighting in compact devices. Its durable construction ensures long-lasting performance, making it suitable for both commercial and industrial environments where dependable lighting is crucial.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology GaAsP
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot