TRU COMPONENTS 1577446 LED wired White Rectangular 2x5mm 1250mcd 120° 20mA

MPN
1577446
EAN-13
2050004901993
Order Code
17-8676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,197 in stock

TruComponents 1577446 offers an LED wired solution in a white, rectangular form factor measuring 2 x 5 mm. This LED light provides a luminous intensity of 1250 millicandelas with a viewing angle of 120 degrees, operating at a current of 20 mA. Its design makes it well-suited for a range of engineering applications, including signal indicator systems, backlighting for displays, and status indicators in electronic devices. The robust construction and efficient light emission characteristics are ideal for environments requiring reliable and consistent illumination.
Forward Current 20mA
Forward Voltage Typical 3.3V
LED Colour White
Lens Type Rectangular
Luminous Intensity 1250mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology InGaN
Type Radial lead
Type (LEDs) Diffused

Reviews

Be the first to submit a review

Trustpilot