TRU COMPONENTS 1577445 LED wired Blue Rectangular 2x5mm 500mcd 120° 20mA

MPN
1577445
EAN-13
2050004901986
Order Code
17-8675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TruComponents 1577445 offers a versatile LED wired blue rectangular component, measuring 2 x 5 mm with a luminous intensity of 500 mcd. This LED is designed to emit light at a viewing angle of 120 degrees and operates efficiently at a forward current of 20 mA, making it ideal for a variety of applications in the field of electronics. Engineers can integrate this component into prototype development and testing, providing consistent illumination for indicator lights, display panels, or status indicators. With its compact form factor and reliable performance, the TruComponents 1577445 is a suitable choice for both consumer electronics and specialised instrumentation where precise lighting is required.
Dominant Wavelength 465nm
Forward Current 20mA
Forward Voltage Typical 3.3V
LED Colour Blue
Lens Type Rectangular
Luminous Intensity 500mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology InGaN
Type Radial lead
Type (LEDs) Diffused

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot