TRU COMPONENTS 1577440 LED wired Red Rectangular 2x5mm 750mcd 120° 20mA

MPN
1577440
EAN-13
2050004901931
Order Code
17-8670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
25+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

TruComponents 1577440 is a high-efficiency LED wired in a red, rectangular 2 x 5 mm package. This component is designed to deliver a luminous intensity of 750 millicandelas with a wide viewing angle of 120 degrees, allowing for effective illumination in various electronic applications. Operating at a current of 20 mA, this LED is suitable for use in indicator lighting, signal transmission systems, and backlighting for displays. Engineers will find this component effective for projects requiring reliable visual signalling and aesthetically consistent lighting in compact electronic assemblies. Its robust design ensures adaptability and long-lasting performance in both consumer electronics and industrial machinery.
Dominant Wavelength 628nm
Forward Current 20mA
Forward Voltage Typical 2.3V
LED Colour Red
Lens Type Rectangular
Luminous Intensity 750mcd
Size 2 x 5mm
Content 1
LED features LED 5mm
Product Type LED wired
Radiation Angle 120°
Technology AlGaInP
Type Radial lead
Type (LEDs) Diffused

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot