TRU COMPONENTS 1577432 HighPower LED Warm white 110° 750mA 4V SMD LEDs

MPN
1577432
EAN-13
2050004901856
Order Code
17-8664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TruComponents 1577432 is a HighPower LED with a warm white light output characterised by a 110-degree emission angle. This surface-mount device (SMD) LED operates optimally at a forward current of 750 mA and a forward voltage of 4 V, making it suitable for a range of applications that require efficient lighting solutions. Typical uses for this LED include general illumination tasks such as residential and commercial lighting, as well as in display backlighting systems where high brightness and a wide distribution angle are advantageous. Its robust performance and compatibility with various surface mount technology configurations make it an ideal choice for integration in advanced electronic circuits and lighting systems.
Type HighPower LED
LED Colour Warm white
Viewing Angle 110°
Forward Voltage 4V
Forward Current 750mA
Luminosity 180lm
Colour Temperature 2700 3500K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot