TRU COMPONENTS 1577429 HighPower LED Red 110° 350mA 2.6V SMD LEDs

MPN
1577429
EAN-13
2050004901825
Order Code
17-8661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

TruComponents 1577429 HighPower LED Red 110° 350mA 2.6V SMD LED is a surface-mounted device designed to deliver high intensity illumination with precision. With a forward current of 350mA and a voltage requirement of 2.6V, this LED operates efficiently, providing a wide 110-degree beam angle that is optimal for applications requiring broad light distribution. Typical uses for this high-power LED include automotive lighting systems, backlighting for displays, and general illumination applications where durable and reliable performance is essential. Engineered for demanding environments, this component is suitable for integration into compact electronic designs due to its SMD format, ensuring ease of assembly and robust functionality.
Type HighPower LED
LED Colour Red
Viewing Angle 110°
Forward Voltage 2.6V
Forward Current 350mA
Luminosity 50lm
Content 1
Wavelength 633nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot