TRU COMPONENTS 1577428 HighPower LED Warm white 110° 750mA 4V SMD LED

MPN
1577428
EAN-13
2050004901818
Order Code
17-8660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

TruComponents 1577428 is a HighPower LED designed for surface-mounted device (SMD) applications, offering a warm white light with a wide viewing angle of 110 degrees. This LED operates efficiently at a forward current of 750 mA and a forward voltage of 4V, making it suitable for applications requiring high brightness and efficient energy consumption. Due to its robust design and high luminous efficacy, it is ideal for use in architectural lighting, automotive interior lighting, and display backlighting systems. Its compact form factor and advanced thermal management capabilities allow for seamless integration into densely packed electronic assemblies.
Type HighPower LED
LED Colour Warm white
Viewing Angle 110°
Forward Voltage 4V
Forward Current 750mA
Luminosity 180lm
Colour Temperature 2700 3500K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot