TRU COMPONENTS 1577427 HighPower LED Warm white 110° 350mA 3.4V SMD LEDs

MPN
1577427
EAN-13
2050004901801
Order Code
17-8659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

TruComponents 1577427 represents a high-performance surface-mount device (SMD) LED designed to deliver efficient and reliable illumination. This HighPower LED provides warm white light with a beam angle of 110 degrees, making it suitable for applications requiring broad coverage and soft, inviting illumination. Operating at a forward current of 350 mA and a voltage of 3.4 V, this LED is optimised for energy-efficient performance and durability. Commonly utilised in applications such as architectural lighting, interior design, and backlighting for displays, the LED's compact SMD format allows for streamlined integration into circuit designs. Engineers seeking dependable lighting solutions with precise emission characteristics will find this component well-suited for both commercial and industrial uses.
Type HighPower LED
LED Colour Warm white
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 130lm
Colour Temperature 2700 3500K
Content 1

Reviews

Be the first to submit a review

Trustpilot