TRU COMPONENTS 1577426 LED Yellow 110° 350mA 2.6V SMD HighPower

MPN
1577426
EAN-13
2050004901795
Order Code
17-8658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TruComponents 1577426 is a high-performance, surface-mounted yellow LED designed for demanding applications requiring a wide viewing angle and consistent light output. With a forward voltage of 2.6 volts and a drive current of 350 milliamperes, this high-power LED delivers reliable performance in energy-conscious designs. Featuring a wide beam angle of 110 degrees, it is particularly suitable for uniform area lighting, backlighting, and electronic device indicators. This component is well-suited for integration into circuit boards where space is limited, but high luminous efficacy is necessary. Its robust construction makes it an excellent choice for industrial and commercial lighting applications.
Type HighPower LED
LED Colour Yellow
Viewing Angle 110°
Forward Voltage 2.6V
Forward Current 350mA
Luminosity 50lm
Content 1
Wavelength 588nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot