TRU COMPONENTS 1577425 SMD LED 5050 Warm white 120° 20mA 3.4V

MPN
1577425
EAN-13
2050004903171
Order Code
17-8657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 881 in stock

TruComponents 1577425 is a surface-mount device (SMD) LED, specifically designed with a 5050 package. The product emits a warm white light with a viewing angle of 120 degrees, making it suitable for applications requiring uniform illumination. It operates at a current of 20 mA and requires a forward voltage of 3.4 V for optimal performance. This SMD LED is ideal for a variety of engineering applications, such as backlighting, signage, indicators, and display panels where compact, efficient lighting is essential. Its efficient design and warm light output cater to environments where both function and aesthetic are of importance.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 20mA
Luminosity 15lm
Colour Temperature 3000 4500K
Content 1
Technology InGaN

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot