TRU COMPONENTS 1577415 LED wired Red Blue Circular 3mm 1250 mcd 1600 mcd

MPN
1577415
EAN-13
2050004903072
Order Code
17-8648
Country of Origin
China

Discontinued


TruComponents 1577415 is a versatile LED component suitable for a range of industrial and electronics applications. This LED features a wired configuration designed for dual-colour emission, offering both red and blue light from a compact 3 mm circular housing. The red LED delivers a luminous intensity of 1250 millicandela, while the blue LED offers 1600 millicandela, and both emit light at a viewing angle of 35 degrees with a typical forward current of 20 mA. These LEDs are particularly useful in applications such as status indicators, backlighting, and decorative lighting, where precise and reliable colour differentiation is essential. The robust design ensures consistent performance in demanding environments, making it a preferred choice for engineers looking to implement efficient and effective lighting solutions.
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 3mm
Colour Red, Blue
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (3)


Trustpilot