TRU COMPONENTS 1577414 LED wired White 10 mm 3250 mcd 50° 20 mA 10mm LEDs

MPN
1577414
EAN-13
2050004903065
Order Code
17-8647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
25+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,216 in stock

TruComponents 1577414 is a robust LED component designed to deliver efficient illumination in various engineering projects. This white circular LED features a 10 mm diameter and is specified with a luminous intensity of 3250 millicandela, providing bright lighting suitable for a range of applications. With a viewing angle of 50 degrees and a forward current rating of 20 mA, it is well-suited for use in indicator lights, control panels, and signalling devices where consistent performance and reliability are critical. The product's wired configuration facilitates easy integration into existing electrical systems, making it an ideal choice for both commercial and industrial settings where dependable illumination is essential.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3250mcd
Forward Voltage 3.3V
Viewing Angle 50°
Casing 10mm
Content 1
LED features LED 10mm
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot